Onsemi 2SD1012F-SPA-AC technical specifications.
| Max Operating Temperature | 125 |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SD1012F-SPA-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.