Onsemi 2SD1047P-E technical specifications.
| Collector Emitter Breakdown Voltage | 140V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 12A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Transition Frequency | 15MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1047P-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.