
NPN bipolar junction transistor in SOT-23-3 package, featuring a 15V collector-emitter voltage and 700mA maximum collector current. Offers low 30mV collector-emitter saturation voltage and a 250MHz transition frequency. Operates across a -55°C to 125°C temperature range with 200mW power dissipation. Packaged on a 3000-piece tape and reel, this RoHS compliant component is lead-free with tin matte contact plating.
Onsemi 2SD1048-7-TB-E technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 30mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 80mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1.1mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 700mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1048-7-TB-E to view detailed technical specifications.
No datasheet is available for this part.
