NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 20V collector-emitter voltage, 5A maximum DC collector current, and 1500mW power dissipation. Housed in a 4-pin SOT-89 package with a plastic body and flat lead shape, measuring 4.5mm x 2.5mm x 1.5mm. Offers a minimum DC current gain of 160 at 0.5A and 2V, with a typical transition frequency of 120MHz. Operates across a temperature range of -55°C to 150°C.
Onsemi 2SD1628F-TD-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2SD1628F-TD-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.