
Onsemi 2SD1805F-TL-E technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 220mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 120MHz |
| Height | 2.3mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 8A |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2SD1805 |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1805F-TL-E to view detailed technical specifications.
No datasheet is available for this part.
