
NPN bipolar junction transistor (BJT) in a TO-252-3 (DPAK) package. Features a 100V collector-emitter breakdown voltage and a maximum collector current of 3A. Offers a low collector-emitter saturation voltage of 150mV. Operates with a transition frequency of 180MHz and a maximum power dissipation of 1W. This RoHS compliant component is supplied on a 700-piece tape and reel.
Onsemi 2SD1815S-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1815S-TL-E to view detailed technical specifications.
No datasheet is available for this part.
