Onsemi 2SD1815T-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 3A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1815T-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
