Onsemi 2SD1816T-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 100V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 130MHz |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 4A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2SD1816 |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1816T-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.