Onsemi 2SJ405 technical specifications.
| Package/Case | TO-220ML |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 16 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 8A |
| Material | Si |
| Maximum Drain Source Resistance | 500@10VmOhm |
| Typical Input Capacitance @ Vds | 1100@20VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2SJ405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.