Onsemi 2SJ652-RA11 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 28.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.36nF |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SJ652-RA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.