Onsemi 2SK3666-3-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Resistance | 200R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 1.1mm |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK3666-3-TB-E to view detailed technical specifications.
No datasheet is available for this part.
