Onsemi 2SK3738-TL-E technical specifications.
| Package/Case | SMCP |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.95(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 40V |
| Maximum Continuous Drain Current | 1mA |
| Maximum Drain Gate Voltage | -40V |
| Material | Si |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2SK3738-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.