Onsemi 2SK3820-DL-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SK3820-DL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.