Onsemi 2SK4094 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 12.5nF |
| Max Power Dissipation | 1.75W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.75W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK4094 to view detailed technical specifications.
No datasheet is available for this part.