
The 2SK4096LS is a TO-220-3 flange mount MOSFET with a maximum drain to source voltage of 500V and continuous drain current of 7.1A. It features an on-resistance of 850mR and a maximum power dissipation of 2W. The device is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations. The 2SK4096LS has an input capacitance of 600pF and operates over a wide range of temperatures. It is suitable for use in a variety of applications, including power management and switching circuits.
Onsemi 2SK4096LS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 600pF |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK4096LS to view detailed technical specifications.
No datasheet is available for this part.