
Onsemi 2SK4097LS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.3A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 750pF |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK4097LS to view detailed technical specifications.
No datasheet is available for this part.
