Onsemi 2SK4198LS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 360pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 2.34R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK4198LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.