
Onsemi 2SK536-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Rds On Max | 20R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK536-TB-E to view detailed technical specifications.
No datasheet is available for this part.
