Onsemi 2SK669-AC technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Rds On Max | 20R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK669-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
