Onsemi 2W04G technical specifications.
| Current Rating | 2A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Series | 2W04G |
| DC Rated Voltage | 400V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2W04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
