Onsemi 3EZ18D5RL technical specifications.
| Package/Case | DO-41 |
| Impedance | 6R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 150mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3EZ18D5RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.