Small Signal MOSFET -30V -100mA 10.4 Ohm Single P-Channel MCP3, SC-70 / MCP3, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 7.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 10.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
These are design resources that include the Onsemi 3LP01M-TL-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.