Onsemi 3LP01M-TL-HX technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 7.5pF |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Rds On Max | 10.4R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LP01M-TL-HX to view detailed technical specifications.
No datasheet is available for this part.