Onsemi 3MN03SF-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3MN03SF-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.