The 3N246 is a general purpose rectifier with a maximum reverse leakage current of 5uA and a maximum surge current of 50A. It is packaged in a SIP format with dimensions of 12.7mm in height, 15.24mm in length, and 5.08mm in width. The device operates over a temperature range of -55°C to 165°C. It is available in rail or tube packaging.
Onsemi 3N246_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | 3N246 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N246_Q to view detailed technical specifications.
No datasheet is available for this part.