The 3N248_Q diode from Onsemi is a general purpose rectifier available in a SIP package. It has a maximum operating temperature range of -55°C to 165°C and a maximum reverse leakage current of 5uA. The diode can handle a maximum surge current of 50A and is packaged in rail/Tube packaging.
Onsemi 3N248_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | 3N248 |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 3N248_Q to view detailed technical specifications.
No datasheet is available for this part.