
General purpose rectifier bridge with a 1.5A average rectified current and 400V repetitive reverse voltage. Features a 50A peak non-repetitive surge current and 3.5W power dissipation. Operates across a -55°C to 165°C temperature range. Packaged in a SIP case with tin, matte contact plating, suitable for through-hole mounting. RoHS compliant.
Onsemi 3N249 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 15pF |
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3N249 |
| DC Rated Voltage | 400V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
