Onsemi 3N253_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Series | 3N253 |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 3N253_Q to view detailed technical specifications.
No datasheet is available for this part.