The 3N255 General Purpose Rectifier is a SIP-packaged semiconductor device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum surge current of 60A and a maximum reverse leakage current of 5uA. The device is packaged in a rail or tube format and measures 12.7mm in height, 15.24mm in length, and 5.08mm in width.
Onsemi 3N255_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Series | 3N255 |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 3N255_Q to view detailed technical specifications.
No datasheet is available for this part.