The 3N258 is a general purpose rectifier available in a SIP package with a maximum operating temperature of 150°C and minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 60A. The device is packaged in rail or tube packaging and measures 12.7mm in height, 15.24mm in length, and 5.08mm in width.
Onsemi 3N258_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Series | 3N258 |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 3N258_Q to view detailed technical specifications.
No datasheet is available for this part.