Onsemi 50C02SS-TL-E technical specifications.
| Package/Case | SOT-723-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 100mV |
| Collector-emitter Voltage-Max | -50V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.6mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Collector Current | 400mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 50C02SS |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 50C02SS-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
