Onsemi 5HP01C-TB-H technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 70mA |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5HP01C-TB-H to view detailed technical specifications.
No datasheet is available for this part.