
Quad 3-state non-inverting buffer/line driver IC. Features BICMOS technology, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Delivers 4.9ns propagation delay and 6.8ns turn-on delay. Supports 64mA low-level output current and -32mA high-level output current. Packaged in a 14-pin TSSOP for surface mounting, supplied on tape and reel.
Onsemi 74ABT125CMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT125CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
