
Quad 3-state non-inverting buffer IC, surface mountable in a 14-pin SOIC package. Features BICMOS technology with a 4.9ns propagation delay and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers 64mA low-level output current and -32mA high-level output current. This RoHS compliant component is designed for 4 channels with 4 inputs and 4 outputs, suitable for a wide temperature range of -40°C to 85°C.
Onsemi 74ABT125CSCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT125CSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
