
16-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 16 input and 16 output lines, organized into four 4-bit elements. Supports a high level output current of -32mA and a low level output current of 12mA, with a propagation delay of 4.7ns. Packaged in a 48-pin SSOP for surface mounting, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi 74ABT162244CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT162244CSSC to view detailed technical specifications.
No datasheet is available for this part.
