
16-bit, non-inverting buffer/line driver IC with 3-state outputs. Features BICMOS technology, operating supply voltage of 5V, and a maximum supply voltage of 5.5V. Offers 16 input and 16 output lines, with 4 elements each containing 4 bits. Suitable for surface mount applications in a 48-SSOP package, operating from -40°C to 85°C. Includes a propagation delay of 4.7ns and a turn-on delay time of 6.9ns.
Onsemi 74ABT162244CSSX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT162244CSSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
