
16-bit non-inverting buffer/line driver IC featuring 3-state outputs and BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical operating voltage of 5V. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 48-pin SSOP for surface mounting, with a propagation delay of 3.9ns. RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Onsemi 74ABT16244CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16244CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
