
The 74ABT16245CMTD is an 8-bit dual inverting transceiver from Onsemi, packaged in a TSSOP package and rated for operation between -40°C and 85°C. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device features high and low level output currents of 64mA and is RoHS compliant.
Onsemi 74ABT16245CMTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16245CMTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
