
This 16-bit, 3-state transparent latch IC features two independent D-type latches, each with 8 bits. Operating from a 4.5V to 5.5V supply, this BICMOS technology component offers a propagation delay of 5.6ns and a turn-on delay time of 1.4ns. It supports a high level output current of -32mA and a low level output current of 32mA. The device is surface mountable in a 48-pin SSOP package and is RoHS compliant.
Onsemi 74ABT16373CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 62mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16373CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
