
16-bit transparent latch IC with 3-state outputs, featuring two independent D-type latches. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 7.1ns propagation delay. BICMOS technology enables high output current capabilities (-32mA low, 64mA high). Surface mountable in a 48-pin SSOP package, this RoHS compliant component is designed for non-inverting logic.
Onsemi 74ABT16373CSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 62mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16373CSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
