
18-bit bidirectional bus transceiver featuring BICMOS technology. Offers 3-state, non-inverting outputs with a high level output current of 64mA and low level output current of 64mA. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and boasts a propagation delay of 5.3ns. Packaged in SSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74ABT16500CSSC technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16500CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
