Onsemi 74ABT16500CSSCX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16500CSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.