
18-bit universal bus transceiver, BICMOS technology, 5.5V max supply voltage, 3-state output type, 64mA high/low output current. Features 5.3ns propagation delay, non-inverting polarity, and surface mount SSOP package. Operates from 4.5V to 5.5V with a 5V nominal supply voltage. RoHS compliant and lead-free.
Onsemi 74ABT16501CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16501CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
