
8-bit, 16-channel non-inverting transceiver IC for logic applications. Features 3-STATE outputs with 64mA high and low output current. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. BICMOS technology ensures fast switching with a propagation delay of 5.7ns. Packaged in a 56-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74ABT16543CMTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16543CMTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
