
The 74ABT16543CSSC is an 8-bit dual inverting transceiver with a high level output current of 64mA and a maximum supply voltage of 5.5V. It is packaged in a surface mount SSOP-20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.7ns. It is suitable for use in a variety of logic applications.
Onsemi 74ABT16543CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16543CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
