
8-bit, 16-channel BICMOS transceiver with 3-state, non-inverting outputs. Features a 4.9ns propagation delay and 64mA high/low output current. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is suitable for demanding logic applications.
Onsemi 74ABT16646CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16646CSSC to view detailed technical specifications.
No datasheet is available for this part.