
This BICMOS transceiver IC features 16 channels and operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers 3-STATE non-inverting output with a high and low output current capability of 64mA. Designed for surface mounting in an SSOP package, this component boasts a propagation delay of 10ns and a turn-on delay time of 10.5ns. The device operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi 74ABT16652CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16652CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
