
This BICMOS transceiver IC features 16 channels with 8 bits per element, supporting a 5V operating supply voltage within a 4.5V to 5.5V range. Offering 3-STATE non-inverting outputs, it delivers 64mA high and low level output current. The component is surface mountable in an SSOP package, with a propagation delay of 10ns and turn-on delay of 10.5ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is packaged on tape and reel.
Onsemi 74ABT16652CSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16652CSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
