
8-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -32mA and a low level output current of 15mA. Utilizes BICMOS technology with a propagation delay of 4.4ns. Packaged in a 20-pin SSOP for surface mounting.
Onsemi 74ABT2244CMSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2244CMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
