
This 16-bit, 3-state buffer/line driver IC features 8 non-inverting buffer channels, each with 4 bits per element. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, it offers a high level output current of -32mA and a low level output current of 15mA. The BICMOS technology enables a propagation delay of 4.4ns and a turn-on delay time of 7ns. Designed for surface mounting, this component is provided in a 20-pin SSOP package and is RoHS compliant.
Onsemi 74ABT2244CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2244CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
